Hengstler RI59 Series Optical Incremental Encoder 30V, 8192 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-488
- Mfr. Part No.:
- 0557349
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD975.91
(exc. GST)
SGD1,063.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD975.91 |
*price indicative
- RS Stock No.:
- 761-488
- Mfr. Part No.:
- 0557349
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 8192Pulses | |
| Series | RI59 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Overall Height | 55mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Flange | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Pulses Per Revolution 8192Pulses | ||
Series RI59 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Overall Height 55mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Flange | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler stainless steel encoder offers high precision in motion detection, is designed for durability in demanding environments, particularly in the food production sector. Its robust construction guarantees reliable operation in tough conditions.
Stainless steel housing ensures high corrosion resistance
IP67 protection class provides superior sealing against dust and water
Designed for use in food production applications
Wide speed range allows operation up to 10,000 rpm
Related links
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
