Hengstler RI59 Series Optical Incremental Encoder 5V, 10000 Pulses ppr, RS422 Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-487
- Mfr. Part No.:
- 0557201
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD928.48
(exc. GST)
SGD1,012.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD928.48 |
*price indicative
- RS Stock No.:
- 761-487
- Mfr. Part No.:
- 0557201
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 10000Pulses | |
| Series | RI59 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422 | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Overall Height | 55mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 10000Pulses | ||
Series RI59 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type RS422 | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Overall Height 55mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler stainless steel encoder offers high protection and corrosion resistance, making it Ideal for use in food production environments. is designed for various applications, it combines durability with precision functionality.
Housing diameter of 58 mm ensures Compact integration
Protection class IP67 allows for reliable operation in harsh conditions
Max speed of 10,000 rpm supports high-performance applications
Offers various Pulse outputs and high frequency for flexibility
Operating temperature range of -10 °C to +70 °C accommodates diverse environments
Related links
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
