Hengstler AC36 Series Optical Absolute Encoder 5V, 2048 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 761-455
- Mfr. Part No.:
- 0541152
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
SGD863.45
(exc. GST)
SGD941.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD863.45 |
*price indicative
- RS Stock No.:
- 761-455
- Mfr. Part No.:
- 0541152
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 2048Pulses | |
| Series | AC36 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 32.8mm | |
| Overall Width | 38.1mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 2048Pulses | ||
Series AC36 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 32.8mm | ||
Overall Width 38.1mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder features robust performance for a variety of demanding applications, is designed to provide precise measurement across different conditions and environments.
Achieves up to 22 Bit resolution in singleturn and 12 Bit in multiturn for exceptional accuracy
Operates in extreme temperatures from -40 °C to +100 °C, ensuring reliability in diverse environments
Employs optical sensing technology with a geared multiturn system for precise rotational measurement
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC36 Series Incremental Incremental Encoder 5V Solid Shaft Type, 6 mm Shaft
