Hengstler RI58-D Series Incremental Rotary Encoder 5V, 5000 ppr ppr, Incremental Signal, Hollow Shaft Type, 12 mm Shaft
- RS Stock No.:
- 760-916
- Mfr. Part No.:
- 0531512
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD604.91
(exc. GST)
SGD659.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD604.91 |
*price indicative
- RS Stock No.:
- 760-916
- Mfr. Part No.:
- 0531512
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | RI58-D | |
| Pulses Per Revolution | 5000ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | PVC Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 41.5mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Width | 58mm | |
| Overall Height | 41.5mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series RI58-D | ||
Pulses Per Revolution 5000ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type Incremental Encoder | ||
Terminal Type PVC Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 41.5mm | ||
Standards/Approvals cUL us Listed | ||
Overall Width 58mm | ||
Overall Height 41.5mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is designed for precise rotational position sensing, providing reliable feedback in various applications. Its direct mounting features make it suitable for both Compact and flexible installation scenarios.
Direct mounting without coupling for easy installation
IP64 protection class for reliable operation in industrial environments
Operating temperatures range from -40 °C to +100 °C, catering to diverse conditions
Related links
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 12 mm Shaft
