Hengstler RX70TI Series Incremental Incremental Encoder 5V, 5000 ppr ppr, RS422 Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 760-861
- Mfr. Part No.:
- 0539033
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD1,679.22
(exc. GST)
SGD1,830.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,679.22 |
*price indicative
- RS Stock No.:
- 760-861
- Mfr. Part No.:
- 0539033
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 5000ppr | |
| Series | RX70TI | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 88mm | |
| Overall Height | 69mm | |
| Overall Width | 69mm | |
| Standards/Approvals | IECEx | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 5000ppr | ||
Series RX70TI | ||
Output Signal Type RS422 | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 88mm | ||
Overall Height 69mm | ||
Overall Width 69mm | ||
Standards/Approvals IECEx | ||
Maximum Operating Temperature 60°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is engineered for precise motion feedback in hazardous industrial environments. it features ATEX certification for gas and dust explosion proof applications, ensuring safe and compliant operation.
Provides ATEX certification for gas and dust explosion proof use
Offers protection class up to IP67
Supports resolution up to 10000 ppr
Features robust industrial design
Related links
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
- Hengstler RX71TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
