Hengstler RI76 Series Incremental Rotary Encoder 5V, 4096 ppr ppr, Push Pull Signal, Through Hollow Shaft Type, 20 mm
- RS Stock No.:
- 760-848
- Mfr. Part No.:
- 0538087
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD764.31
(exc. GST)
SGD833.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD764.31 |
*price indicative
- RS Stock No.:
- 760-848
- Mfr. Part No.:
- 0538087
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Rotary Encoder | |
| Pulses Per Revolution | 4096ppr | |
| Series | RI76 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 20mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP50 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 30mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Width | 76mm | |
| Overall Height | 81.5mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Rotary Encoder | ||
Pulses Per Revolution 4096ppr | ||
Series RI76 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 20mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP50 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 30mm | ||
Standards/Approvals cUL us Listed | ||
Overall Width 76mm | ||
Overall Height 81.5mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is designed for precision measurement and control in various applications, offering robust performance in motor, printing, and lift systems with an impressive operating temperature range.
Housing diameter of 76 mm ensures Compact installation and durability
Operating temperature from -25 °C to +100 °C accommodates diverse environments
Protection class IP65 ensures durability in challenging environments
Related links
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 32 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 20 mm
