Hengstler RI58-D Series Incremental Rotary Encoder 30V, 1024 ppr ppr, Incremental Signal, Through Hollow Shaft Type, 10
- RS Stock No.:
- 760-747
- Mfr. Part No.:
- 0536533
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD640.66
(exc. GST)
SGD698.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD640.66 |
*price indicative
- RS Stock No.:
- 760-747
- Mfr. Part No.:
- 0536533
- Manufacturer:
- Hengstler
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Rotary Encoder | |
| Series | RI58-D | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 4000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | PVC Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 41.5mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 41.5mm | |
| Overall Width | 58mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Rotary Encoder | ||
Series RI58-D | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 4000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
Terminal Type PVC Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 41.5mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 41.5mm | ||
Overall Width 58mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- SK
Related links
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10
- Hengstler RI58-D Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
