ifm electronic RMS Series Magnetic Draw Wire Encoder 32V dc, Analogue Current Signal
- RS Stock No.:
- 723-184
- Mfr. Part No.:
- RMS002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD1,686.83
(exc. GST)
SGD1,838.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,686.83 |
*price indicative
- RS Stock No.:
- 723-184
- Mfr. Part No.:
- RMS002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Draw Wire Encoder | |
| Series | RMS | |
| Output Signal Type | Analogue Current | |
| IP Rating | IP64, IP65 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 78mm | |
| Overall Height | 130mm | |
| Overall Width | 62mm | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Threaded Bolt | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Draw Wire Encoder | ||
Series RMS | ||
Output Signal Type Analogue Current | ||
IP Rating IP64, IP65 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 78mm | ||
Overall Height 130mm | ||
Overall Width 62mm | ||
Maximum Operating Temperature 80°C | ||
Mount Type Threaded Bolt | ||
- COO (Country of Origin):
- PL
The IFM electronic Draw Wire Encoder is a precision instrument designed for absolute position measurement in various applications. Fitted with a magnetic detection system, it boasts a high resolution of 8192 steps over 16 revolutions, ensuring accuracy in critical tasks. The encoder operates within a voltage range of 8 to 32 DC, making it versatile for diverse electrical conditions. Its robust construction includes a steel housing and a stainless steel wire for durability. The device is well-suited for environments with temperature extremes, functioning effectively between -40°C and 80°C while maintaining a protection class of IP 64, ensuring resilience against dust and moisture. Designed for easy integration, it offers a single analogue output for straightforward connectivity.
High resolution of 8192 steps ensures precise position measurement
Magnetic detection system provides reliable performance in varied environments
Versatile operating voltage range of 8 to 32 DC accommodates different applications
Robust steel housing with IP 65 protection ensures durability in harsh conditions
Single analogue output simplifies installation and integration processes
Excellent accuracy of ± 0.012% FSO guarantees trustworthy data
Temperature range from -40°C to 80°C allows use in extreme conditions
Lightweight design at 696g facilitates easy mounting and handling
Related links
- ifm electronic RMS Series Magnetic Draw Wire Encoder 32V dc, Analogue Current Signal
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc Analogue Current Signal
- SICK PRF13 Series Incremental Draw Wire Encoder 32V dc TTL Signal, 6 mm Shaft
- SICK BCG08 Series Absolute Draw Wire Encoder 32V dc 6 mm Shaft
- SICK BCG05 Series Absolute Draw Wire Encoder 32V, SSI Signal
- SICK BCG08 Series Absolute Draw Wire Encoder 32V, PROFIBUS Signal
- SICK BCG19 Series Absolute Draw Wire Encoder 32V, SSI Signal
- SICK PFG08 Series Incremental Draw Wire Encoder 32V HTL Signal
