BALLUFF Position/Rotary Encoder Sensor
- RS Stock No.:
- 149-801
- Mfr. Part No.:
- BTL7-E501-M3250-P-S32
- Manufacturer:
- BALLUFF
This image is representative of the product range
Subtotal (1 unit)*
SGD4,367.74
(exc. GST)
SGD4,760.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,367.74 |
*price indicative
- RS Stock No.:
- 149-801
- Mfr. Part No.:
- BTL7-E501-M3250-P-S32
- Manufacturer:
- BALLUFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Position/Rotary Encoder Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Position/Rotary Encoder Sensor | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Novotechnik P4500 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- Metz-Connect Position/Rotary Encoder Sensor
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Hengstler 57100 Series Absolute Position/Rotary Encoder Sensor 12V dc Hollow Type
- ams OSRAM AS5306B Series Incremental Position/Rotary Encoder Sensor 5.5V Digital Signal
- Baumer Z136 Series Position/Rotary Encoder Sensor 12 mm Shaft
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
