- RS Stock No.:
- 826-7790
- Mfr. Part No.:
- RTR020N05TL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7790
- Mfr. Part No.:
- RTR020N05TL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 45 V |
Package Type | TSMT |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 250 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -12 V, +12 V |
Width | 1.6mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 2.9 nC @ 4.5 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Length | 2.9mm |
Height | 0.9mm |