Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 1.4 A, 30 V, 3-Pin TUMT ROHM RSF014N03TL
RS Stock No.:
826-7765
Mfr. Part No.:
RSF014N03TL
Manufacturer:
ROHM
This image is representative of the product range
View all MOSFETs
Discontinued product
RS Stock No.:
826-7765
Mfr. Part No.:
RSF014N03TL
Manufacturer:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RSF014N03 4V Drive N-ch MOSFET
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
1.4 A
Maximum Drain Source Voltage
30 V
Package Type
TUMT
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
380 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
800 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
2mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Width
1.7mm
Typical Gate Charge @ Vgs
1.4 nC @ 5 V
Transistor Material
Si
Height
0.77mm