- RS Stock No.:
- 799-5188
- Mfr. Part No.:
- TK6A60D,S5Q(J
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 799-5188
- Mfr. Part No.:
- TK6A60D,S5Q(J
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET N-Channel, TK6 & TK7 Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 6 A |
Maximum Drain Source Voltage | 600 V |
Package Type | SC-67 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.25 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Length | 10mm |
Maximum Operating Temperature | +150 °C |
Width | 4.5mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 16 nC @ 10 V |
Height | 15mm |