- RS Stock No.:
- 790-5252
- Mfr. Part No.:
- NTGS4111PT1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 790-5252
- Mfr. Part No.:
- NTGS4111PT1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 4.7 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TSOP |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 110 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Length | 3.1mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 15.25 nC @ 10 V |
Width | 1.7mm |
Height | 1mm |
Minimum Operating Temperature | -55 °C |