Renesas N-Channel MOSFET, 280 A, 60 V, 3-Pin TO-3P 2SK3307-A
- RS Stock No.:
- 772-5403
- Mfr. Part No.:
- 2SK3307-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5403
- Mfr. Part No.:
- 2SK3307-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 280 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 14 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 120 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 15.7mm | |
| Typical Gate Charge @ Vgs | 90 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 4.7mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 280 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 14 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 120 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 15.7mm | ||
Typical Gate Charge @ Vgs 90 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 4.7mm | ||
Height 20mm | ||
