- RS Stock No.:
- 756-0344
- Mfr. Part No.:
- 2SK3132(Q)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0344
- Mfr. Part No.:
- 2SK3132(Q)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
MOSFET N-Channel, 2SK Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 50 A |
Maximum Drain Source Voltage | 500 V |
Package Type | TO-3PL |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 95 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.4V |
Maximum Power Dissipation | 250 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Typical Gate Charge @ Vgs | 280 nC @ 10 V |
Transistor Material | Si |
Length | 26mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 20.5mm |
Height | 5.2mm |