Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 40 A, 60 V, 3-Pin DPAK onsemi NTD5865NLT4G
RS Stock No.:
719-2894
Mfr. Part No.:
NTD5865NLT4G
Manufacturer:
onsemi
This image is representative of the product range
View all MOSFETs
Discontinued product
RS Stock No.:
719-2894
Mfr. Part No.:
NTD5865NLT4G
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
N-Channel Power MOSFET, 60V, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, ON Semiconductor
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
19 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
52 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.22mm
Length
6.73mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Number of Elements per Chip
1
Typical Gate Charge @ Vgs
29 nC @ 10 V
Height
2.38mm
Minimum Operating Temperature
-55 °C