- RS Stock No.:
- 688-7229
- Mfr. Part No.:
- IRLR3636PBF
- Manufacturer:
- International Rectifier
Discontinued product
- RS Stock No.:
- 688-7229
- Mfr. Part No.:
- IRLR3636PBF
- Manufacturer:
- International Rectifier
Technical data sheets
Legislation and Compliance
Product Details
N-Channel Power MOSFET 60V to 80V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 99 A |
Maximum Drain Source Voltage | 60 V |
Package Type | D-PAK |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 7 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 143 W |
Maximum Gate Source Voltage | -16 V, +16 V |
Typical Gate Charge @ Vgs | 33 nC @ 4.5 V |
Number of Elements per Chip | 1 |
Length | 6.73mm |
Maximum Operating Temperature | +175 °C |
Width | 6.22mm |
Minimum Operating Temperature | -55 °C |
Height | 2.39mm |