- RS Stock No.:
- 664-0402
- Mfr. Part No.:
- CPH6605-TL-E
- Manufacturer:
- Sanyo
Available for back order.
Price Each (In a Pack of 5)
SGD0.52
(exc. GST)
SGD0.57
(inc. GST)
Units | Per unit | Per Pack* |
5 - 995 | SGD0.52 | SGD2.60 |
1000 + | SGD0.25 | SGD1.25 |
*price indicative |
- RS Stock No.:
- 664-0402
- Mfr. Part No.:
- CPH6605-TL-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual N/P-Channel MOSFET, Sanyo Semiconductor
MOSFET Transistors, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N, P |
Maximum Continuous Drain Current | 1.5 A, 650 mA |
Maximum Drain Source Voltage | 20 V, 30 V |
Package Type | CPH |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 5.2 Ω, 340 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 800 mW |
Maximum Gate Source Voltage | -10 V, +10 V |
Typical Gate Charge @ Vgs | 2.34 nC @ 10 V, 3.2 nC @ 10 V |
Number of Elements per Chip | 2 |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Width | 1.6mm |
Height | 0.9mm |