- RS Stock No.:
- 177-6119
- Mfr. Part No.:
- R6520KNX1C10
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 177-6119
- Mfr. Part No.:
- R6520KNX1C10
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
R6520KNX1 is Low on-resistance and ultra fast switching speed Power MOSFET.
Low on-resistance.
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 A |
Maximum Drain Source Voltage | 650 V |
Series | R6520KNX1 |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 200 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 220 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Typical Gate Charge @ Vgs | 40 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Length | 10.1mm |
Width | 4.7mm |
Height | 16.3mm |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.5V |