- RS Stock No.:
- 177-5488
- Mfr. Part No.:
- 2N6845
- Manufacturer:
- Magnatec
Discontinued product
- RS Stock No.:
- 177-5488
- Mfr. Part No.:
- 2N6845
- Manufacturer:
- Magnatec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
P-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-39 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 690 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 20 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 16.3 nC @ 10 V |
Length | 9.4mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Width | 9.4mm |
Minimum Operating Temperature | -55 °C |
Height | 4.57mm |