- RS Stock No.:
- 169-8020
- Mfr. Part No.:
- MTM231232LBF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8020
- Mfr. Part No.:
- MTM231232LBF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
P-Channel MOSFET, Panasonic
MOSFET Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 3 A |
Maximum Drain Source Voltage | 20 V |
Package Type | Smini3-G1-B |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 40 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.3V |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Transistor Material | Si |
Length | 2mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 1.25mm |
Height | 0.8mm |
Series | MTM |