- RS Stock No.:
- 169-7905
- Mfr. Part No.:
- FK8V03020L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7905
- Mfr. Part No.:
- FK8V03020L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, Panasonic
MOSFET Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 14 A |
Maximum Drain Source Voltage | 33 V |
Package Type | WMini8-F1 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 5.4 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Length | 2.9mm |
Width | 2.4mm |
Number of Elements per Chip | 1 |
Height | 0.8mm |
Series | FK |