N-Channel MOSFET, 100 mA, 60 V, 3-Pin SSMini3 F3 B Panasonic FK3906010L
- RS Stock No.:
- 169-7831
- Mfr. Part No.:
- FK3906010L
- Manufacturer:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7831
- Mfr. Part No.:
- FK3906010L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SSMini3 F3 B | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 15 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 125 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 0.85mm | |
| Transistor Material | Si | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Series | FK | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SSMini3 F3 B | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 15 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 125 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 0.85mm | ||
Transistor Material Si | ||
Length 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Series FK | ||
Height 0.6mm | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, Panasonic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Panasonic
