- RS Stock No.:
- 133-3301
- Mfr. Part No.:
- RQ5E070BNTCL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 133-3301
- Mfr. Part No.:
- RQ5E070BNTCL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 7 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOT-346 |
Series | RQ5E070BN |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 20.4 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 1.8mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 23 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Forward Diode Voltage | 1.2V |
Height | 0.95mm |