- RS Stock No.:
- 124-6853
- Mfr. Part No.:
- SCT2160KEC
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6853
- Mfr. Part No.:
- SCT2160KEC
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MOSFET Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 22 A |
Maximum Drain Source Voltage | 1200 V |
Package Type | TO-247 |
Series | SCT2160KE |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 226 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 1.6V |
Maximum Power Dissipation | 165 W |
Maximum Gate Source Voltage | -6 V, +22 V |
Width | 15.9mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 62 nC @ 18 V |
Length | 20.95mm |
Transistor Material | SiC |
Maximum Operating Temperature | +175 °C |
Forward Diode Voltage | 4.1V |
Height | 5.03mm |