- RS Stock No.:
- 121-9542
- Mfr. Part No.:
- DMG3420U-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 121-9542
- Mfr. Part No.:
- DMG3420U-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5.47 A |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 91 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 740 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -12 V, +12 V |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Length | 3mm |
Typical Gate Charge @ Vgs | 5.4 nC @ 4.5 V |
Width | 1.4mm |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 1.1mm |