Nexperia P-Channel MOSFET, 3 A, 30 V, 3-Pin SOT-223 BSP250,115
- RS Stock No.:
- 103-8317
- Mfr. Part No.:
- BSP250,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
SGD413.00
(exc. GST)
SGD450.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | SGD0.413 | SGD413.00 |
| 3000 + | SGD0.401 | SGD401.00 |
*price indicative
- RS Stock No.:
- 103-8317
- Mfr. Part No.:
- BSP250,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 250 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.8V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.65 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 3.7mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 6.7mm | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type P | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 250 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.8V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.65 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 3.7mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 6.7mm | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1.7mm | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, Nexperia
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, NXP Semiconductors
