- RS Stock No.:
- 103-5086
- Mfr. Part No.:
- NTD5865NLT4G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 103-5086
- Mfr. Part No.:
- NTD5865NLT4G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
N-Channel Power MOSFET, 60V, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 40 A |
Maximum Drain Source Voltage | 60 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 19 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 52 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 29 nC @ 10 V |
Length | 6.73mm |
Maximum Operating Temperature | +150 °C |
Width | 6.22mm |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 2.38mm |