- RS Stock No.:
- 545-904
- Mfr. Part No.:
- FW342-TL-E
- Manufacturer:
- Sanyo
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
SGD0.63
(exc. GST)
SGD0.69
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD0.63 | SGD3.15 |
25 - 95 | SGD0.47 | SGD2.35 |
100 - 245 | SGD0.45 | SGD2.25 |
250 - 995 | SGD0.44 | SGD2.20 |
1000 + | SGD0.43 | SGD2.15 |
*price indicative |
- RS Stock No.:
- 545-904
- Mfr. Part No.:
- FW342-TL-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dual N/P-Channel MOSFET, Sanyo Semiconductor
MOSFET Transistors, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N, P |
Maximum Continuous Drain Current | 5 A, 6 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 52 mΩ, 98 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 2.2 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 4.4mm |
Typical Gate Charge @ Vgs | 16 nC @ 10 V, 16.5 nC @ 10 V |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Height | 1.5mm |