- RS Stock No.:
- 176-5482
- Mfr. Part No.:
- MCP14A0303-E/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 176-5482
- Mfr. Part No.:
- MCP14A0303-E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and complimentary (one inverting and one non-inverting output - MCP14A0305). These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
High Peak Output Current: 3.0A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Wide Input Supply Voltage Operating Range: 4.5V to 18V
Low Shoot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 12 ns
Short Delay Times: 17 ns (tD1), 21 ns (tD2)
Low Supply Current: 620 μA
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 3 A |
Supply Voltage | 18V |
Pin Count | 8 |
Fall Time | 19ns |
Package Type | MSOP |
Number of Outputs | 2 |
Rise Time | 19ns |
Topology | Low Side |
Number of Drivers | 2 |
Time Delay | 31ns |
Polarity | Inverting |
Mounting Type | Surface Mount |