Siemens Temperature Monitoring Relay, SPST
- RS Stock No.:
- 518-7089
- Mfr. Part No.:
- 3RS1140-1GW60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD420.89
(exc. GST)
SGD458.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD420.89 |
*price indicative
- RS Stock No.:
- 518-7089
- Mfr. Part No.:
- 3RS1140-1GW60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- DE
Related links
- ABB Temperature Monitoring Relay, DPDT
- ABB Temperature Monitoring Relay, SPDT
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay 25mA to 20A 24V ac
- Phoenix Contact Monitoring Relay DIN Rail
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 240V ac
- ABB Temperature Monitoring Relay SPDT, DIN Rail
- MikroElektronika Thermostat 6 Click Temperature Sensor Board for Relay, NTC Thermistor Temperature Monitoring
