ABB Voltage Monitoring Relay, DPDT
- RS Stock No.:
- 442-9225
- Mfr. Part No.:
- 1SVR450225R0200
- Manufacturer:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 442-9225
- Mfr. Part No.:
- 1SVR450225R0200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Monitoring Application | Voltage | |
| Contact Configuration | DPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Time Delay | 0.05 → 30s | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Maximum Operating Temperature | +65°C | |
| Dimensions | 100 x 45 x 78mm | |
| Height | 78mm | |
| Maximum Voltage Sensed | 500V | |
| Length | 100mm | |
| Operating Temperature Range | -25 → +65°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Monitoring Application Voltage | ||
Contact Configuration DPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Time Delay 0.05 → 30s | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Maximum Operating Temperature +65°C | ||
Dimensions 100 x 45 x 78mm | ||
Height 78mm | ||
Maximum Voltage Sensed 500V | ||
Length 100mm | ||
Operating Temperature Range -25 → +65°C | ||
