Dold Monitor, 2 Phase, 2 NO, DIN Rail 24 V dc
- RS Stock No.:
- 909-148
- Mfr. Part No.:
- UH5947.04PS/61 DC24V
- Manufacturer:
- Dold
N
Subtotal (1 unit)*
SGD2,123.76
(exc. GST)
SGD2,314.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,123.76 |
*price indicative
- RS Stock No.:
- 909-148
- Mfr. Part No.:
- UH5947.04PS/61 DC24V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitor | |
| Function | Monitoring | |
| Electrical Phase | 2 | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Time Delay | 999 sec | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Height | 107mm | |
| Length | 121mm | |
| Width | 45mm | |
| Series | UH 5947 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitor | ||
Function Monitoring | ||
Electrical Phase 2 | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Time Delay 999 sec | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Height 107mm | ||
Length 121mm | ||
Width 45mm | ||
Series UH 5947 | ||
- COO (Country of Origin):
- DE
The Dold Reliable speed monitoring and safety functions, ensuring effective monitoring of machine movements and safeguarding operational safety within industrial applications.
Provides safety functions up to Performance Level e and SIL 3 compliance
Equipped with a user-friendly display for straightforward parameter settings
Integrates fault diagnostics to reduce machine downtime
Supports multiple languages, including English and German, for user accessibility
Related links
- Dold Monitor 2 NO/1 NC, DIN Rail 24 V dc
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold LG5924.48/61 600 V ac/dc Module, 2
- Dold SAFEMASTER 2 NO Safety Contacts
- Dold Digital Time Switch, 2-Channel 230V ac/dc
- Dold BG 5933 2 Safety Contacts, 3
- Dold UG6970 Series Safety Controller Safety Relay, 24V dc
