Ohaus MB90 Moisture Analyser, 1000% Max, 0.01 % / 0.001 g Accuracy, TFT Display, Mains-Powered
- RS Stock No.:
- 192-397
- Mfr. Part No.:
- 30303303
- Manufacturer:
- Ohaus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-397
- Mfr. Part No.:
- 30303303
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Maximum Measurement | 1000% | |
| Best Accuracy | 0.01 % / 0.001 g | |
| Display Type | TFT | |
| Scale Type | Moisture Analyser | |
| Power Source | Mains | |
| Model Number p | MB90 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Maximum Measurement 1000% | ||
Best Accuracy 0.01 % / 0.001 g | ||
Display Type TFT | ||
Scale Type Moisture Analyser | ||
Power Source Mains | ||
Model Number p MB90 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH MB90 Moisture Analyzer provides fast and precise moisture measurements with halogen heating for uniform heat distribution. It features tool-free cleaning, removable components for easy maintenance, and intuitive icon-driven touchscreen navigation for effortless operation.
Halogen heating for faster results
Touchscreen menu for easy guidance
Tool-free cleaning for maintenance
Touchscreen menu for easy guidance
Tool-free cleaning for maintenance
Related links
- Ohaus MB120 Moisture Analyser TFT Display, Mains-Powered
- Ohaus MB120 Moisture Meter TFT Display, Mains-Powered
- Ohaus MB27 Moisture Analyser 0.01% Accuracy Mains-Powered
- Ohaus MB90 Moisture Analyser Touch Screen Display, USB-Powered
- Kern Moisture Analyser 0.01 g Accuracy Mains-Powered
- Ohaus MB25 Moisture Analyser LCD Display, Mains-Powered
- Ohaus MB23 Moisture Analyser 0.1% Accuracy Mains-Powered
- Adam Moisture Analyser LCD Display, Mains-Powered