Bartec SP9EX1 B7-S29P-3111/0110 Ex Smartphone Zone 2 ATEX Zone 22, Ex, IECEx Black Mobile Phone
- RS Stock No.:
- 901-259
- Mfr. Part No.:
- B7-S29P-3111/0110 Ex Smartphone Zone 2
- Manufacturer:
- Bartec
N
Subtotal (1 unit)*
SGD3,606.33
(exc. GST)
SGD3,930.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,606.33 |
*price indicative
- RS Stock No.:
- 901-259
- Mfr. Part No.:
- B7-S29P-3111/0110 Ex Smartphone Zone 2
- Manufacturer:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Series | SP9EX1 | |
| Product Type | Mobile Phone | |
| Model Number | B7-S29P-3111/0110 Ex Smartphone Zone 2 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Hazardous Area Certification | ATEX Zone 22, Ex, IECEx | |
| Standards/Approvals | UL 24 ATEX 3153X | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Series SP9EX1 | ||
Product Type Mobile Phone | ||
Model Number B7-S29P-3111/0110 Ex Smartphone Zone 2 | ||
Colour Black | ||
IP Rating IP68 | ||
Hazardous Area Certification ATEX Zone 22, Ex, IECEx | ||
Standards/Approvals UL 24 ATEX 3153X | ||
- COO (Country of Origin):
- TH
The Bartec Smartphone delivers safe mobile communication inside hazardous environments. This rugged device ensures compliance across ATEX/IECEx Zone 2 to 22 and NEC/CEC Division 2 locations.
Qualcomm Octa-Core processor operates at 2.7 GHz
AMOLED display features 6.1-inch Gorilla Glass
Hardware provides 8 GB RAM and 128 GB ROM
