Bartec SP9EX1 17-S19P-3111/0112 Ex Camera Zone 1 Ex, IECEx, Zone 21 (ATEX) Black Mobile Phone

N

Subtotal (1 unit)*

SGD3,880.61

(exc. GST)

SGD4,229.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,880.61

*price indicative

RS Stock No.:
901-258
Mfr. Part No.:
17-S19P-3111/0112 Ex Camera Zone 1
Manufacturer:
Bartec
Find similar products by selecting one or more attributes.
Select all

Brand

Bartec

Series

SP9EX1

Product Type

Mobile Phone

Model Number

17-S19P-3111/0112 Ex Camera Zone 1

Colour

Black

IP Rating

IP68

Hazardous Area Certification

Ex, IECEx, Zone 21 (ATEX)

Standards/Approvals

UL 24 ATEX 3153X

COO (Country of Origin):
TH
The Bartec Smartphone ensures intrinsically safe communication within explosive environments. This rugged mobile device operates across ATEX and IECEx Zone 0 to 1 and Zone 21 hazardous locations.

Android 15 operating system incorporates Google Mobile Services

Back Camera captures Sharp images at 48 MP

Qualcomm QCM6490 octa core processor operates at 2.7 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy