KYOCERA AVX 1nF MLCC, 100V dc V, ±10% , Axial
- RS Stock No.:
- 743-5554P
- Mfr. Part No.:
- AA101C102K4R
- Manufacturer:
- AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-5554P
- Mfr. Part No.:
- AA101C102K4R
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | AA10 | |
| Mounting Type | Axial | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 4.32mm | |
| Depth | 2.54mm | |
| Series | Springuard | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case AA10 | ||
Mounting Type Axial | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 4.32mm | ||
Depth 2.54mm | ||
Series Springuard | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Related links
- KYOCERA AVX 10nF MLCC ±10% , SMD
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 1μF MLCC ±10% , SMD
- AVX 10nF MLCC ±10% , SMD
- KYOCERA AVX 4.7μF MLCC ±20% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Nippon Chemi-Con 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
