- RS Stock No.:
- 723-5180
- Mfr. Part No.:
- GRM155R60J105KE19D
- Manufacturer:
- Murata
- RS Stock No.:
- 723-5180
- Mfr. Part No.:
- GRM155R60J105KE19D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata GRM 0402 X5R Dielectric
Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity
Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 6.3V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Series | GRM |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |