TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 601-0479
- Mfr. Part No.:
- C3225JB1H225K
- Manufacturer:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
SGD8.64
(exc. GST)
SGD9.42
(inc. GST)
- RS Stock No.:
- 601-0479
- Mfr. Part No.:
- C3225JB1H225K
- Manufacturer:
- TDK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | JB | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric JB | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Surface Mount | ||
Related links
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 1μF MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD

