Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

SGD2,247.00

(exc. GST)

SGD2,448.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
3000 - 6000SGD0.749SGD2,247.00-
9000 - 12000SGD0.721SGD2,163.003%
15000 +SGD0.675SGD2,025.009%

*price indicative

RS Stock No.:
263-4115
Mfr. Part No.:
885012207025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Height

1.25mm

Standards/Approvals

REACH, RoHS

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links