Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 tape of 50 units)*

SGD2.65

(exc. GST)

SGD2.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
  • Plus 8,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450SGD0.053SGD2.65-
500 - 950SGD0.052SGD2.601%
1000 - 1950SGD0.051SGD2.553%
2000 - 3950SGD0.048SGD2.409%
4000 +SGD0.043SGD2.1518%

*price indicative

Packaging Options:
RS Stock No.:
257-1108
Mfr. Part No.:
885012207098R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Construction

Ceramic

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Length

2.8mm

Width

1.3mm

Standards/Approvals

RoHS, Halogen Free, REACH

Maximum Operating Temperature

125°C

Suppression Class

Class II

The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.

Used for temperature compensation

Tolerance is ±10%

Capacitance is 100 nF

Mounting style is surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy