Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- RS Stock No.:
- 257-1074
- Mfr. Part No.:
- 885012106031
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save SGD3.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD11.41
(exc. GST)
SGD12.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD1.141 | SGD11.41 | - |
| 100 - 490 | SGD1.107 | SGD11.07 | SGD3.40 |
| 500 - 990 | SGD1.074 | SGD10.74 | SGD33.50 |
| 1000 - 2990 | SGD1.042 | SGD10.42 | SGD99.00 |
| 3000 + | SGD1.011 | SGD10.11 | SGD390.00 |
*price indicative
- RS Stock No.:
- 257-1074
- Mfr. Part No.:
- 885012106031
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Construction | Ceramic | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS, Halogen Free, REACH | |
| Width | 800μm | |
| Length | 2.3mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Construction Ceramic | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS, Halogen Free, REACH | ||
Width 800μm | ||
Length 2.3mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.
Used for temperature compensation
Tolerance is ±20%
Capacitance is 10 μF
Mounting style is surface mount
Related links
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- CHEMI-CON 33 μF Multilayer Ceramic Capacitor ±20 %, Surface
