Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %

Get a bulk buy discount

Add 300 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

SGD15.20

(exc. GST)

SGD16.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 250SGD0.304SGD15.20-
300 - 550SGD0.289SGD14.454%
600 +SGD0.275SGD13.759%

*price indicative

RS Stock No.:
246-9992
Mfr. Part No.:
MCAST31LAB7475MTNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

3216

Construction

3216

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MCAST

Standards/Approvals

REACH, RoHS

Width

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 4.7uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy