Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %
- RS Stock No.:
- 246-9989
- Mfr. Part No.:
- MCAST21GSB7225KTNA01
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 300 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
SGD8.55
(exc. GST)
SGD9.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 250 | SGD0.171 | SGD8.55 | - |
| 300 - 550 | SGD0.162 | SGD8.10 | 5% |
| 600 + | SGD0.154 | SGD7.70 | 9% |
*price indicative
- RS Stock No.:
- 246-9989
- Mfr. Part No.:
- MCAST21GSB7225KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | 2012 | |
| Package/Case | 2012 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MCAST | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction 2012 | ||
Package/Case 2012 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MCAST | ||
Width 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 2.2uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 0.22 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor ±10 %
