Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %
- RS Stock No.:
- 246-9952
- Mfr. Part No.:
- MCASE31LAB7475KTNA01
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 200 more to save SGD2.60
View bulk pricing optionsSubtotal (1 pack of 40 units)*
SGD10.56
(exc. GST)
SGD11.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | SGD0.264 | SGD10.56 | - |
| 200 - 360 | SGD0.251 | SGD10.04 | SGD2.60 |
| 400 + | SGD0.238 | SGD9.52 | SGD10.40 |
*price indicative
- RS Stock No.:
- 246-9952
- Mfr. Part No.:
- MCASE31LAB7475KTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 16V dc | |
| Construction | 3216 | |
| Package/Case | 3216 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MCASE | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 16V dc | ||
Construction 3216 | ||
Package/Case 3216 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MCASE | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 4.7uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 0.22 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
