Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 60 more to save 5%

View bulk pricing options

Subtotal (1 pack of 20 units)*

SGD13.16

(exc. GST)

SGD14.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 40SGD0.658SGD13.16-
60 - 80SGD0.625SGD12.505%
100 +SGD0.594SGD11.889%

*price indicative

RS Stock No.:
241-1748
Mfr. Part No.:
MBASU32MAB7106KPNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Construction

Stacked

Package/Case

3225

Packaging

178mm Dia Taping

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MBAS

Standards/Approvals

IEC 62474, REACH, RoHS

Width

2.5mm

Length

3.2mm

Height

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy