Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor, 50V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

SGD8.58

(exc. GST)

SGD9.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80SGD0.429SGD8.58
100 - 280SGD0.408SGD8.16
300 +SGD0.388SGD7.76

*price indicative

RS Stock No.:
240-5773
Mfr. Part No.:
MSASU32MSB7475KPNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1210

Construction

1210

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MSASU

Standards/Approvals

IEC 62474, REACH, RoHS

Height

2.5mm

Length

3.2mm

Width

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy