Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 240-5680
- Mfr. Part No.:
- MSASJ168BC6106MTNA01
- Manufacturer:
- Taiyo Yuden
Get a bulk buy discount
Add 250 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
SGD4.40
(exc. GST)
SGD4.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | SGD0.088 | SGD4.40 | - |
| 250 - 700 | SGD0.083 | SGD4.15 | 5% |
| 750 + | SGD0.079 | SGD3.95 | 10% |
*price indicative
- RS Stock No.:
- 240-5680
- Mfr. Part No.:
- MSASJ168BC6106MTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 178mm Dia Taping | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MSAS | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 178mm Dia Taping | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MSAS | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.
Reliability is high because of the laminated structure
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
Related links
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±20 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
