KEMET 9.4 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

SGD12.56

(exc. GST)

SGD13.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
2 - 18SGD6.28SGD12.56-
20 - 48SGD5.63SGD11.2610%
50 - 98SGD5.365SGD10.7314%
100 - 248SGD5.08SGD10.1619%
250 +SGD4.765SGD9.5324%

*price indicative

RS Stock No.:
206-8754
Mfr. Part No.:
C1812C945K5RLCAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

9.4μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C1812

Standards/Approvals

EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200, EIA 481

Height

600μm

Length

4.5mm

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 9.4μF.

Product Grade : Auto

Chip Size : 1812

Temperature coefficient : X7R

Termination Type : Tin, Std. Term

RoHS : Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy