Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

SGD4.80

(exc. GST)

SGD5.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20SGD0.48SGD4.80
30 - 40SGD0.462SGD4.62
50 +SGD0.433SGD4.33

*price indicative

Packaging Options:
RS Stock No.:
185-5835
Mfr. Part No.:
885382208001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSST

Standards/Approvals

RoHS

Width

1.6mm

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
Product series with high absorbtion of mechanical stress

Mounting style: SMT-Chip

Capacitance range: 220 pF - 2.2 μF

Temperature Coefficient: ± 15 %

Voltage range (UR): 16 V(DC) - 2 kV(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0603 / 0805 / 1206 / 1210

Termination: Ag-Polymer/Ni/Sn

Recommended soldering: Reflow soldering

Wave soldering (only valid for the thickness ≤0.85 mm)

Applications

Application with high mechanical stress

Power supply

Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy